-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7363
|
Newark | Cap, 100Uf, 4V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 4SVPB100M Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9900 | Buy Now |
DISTI #
70AC7364
|
Newark | Cap, 100Uf, 4V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 4SVPB100M Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8740 | Buy Now |
DISTI #
P122206CT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 4V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1171 In Stock |
|
$0.6499 / $1.7700 | Buy Now |
DISTI #
4SVPB100M
|
Avnet Americas | Aluminum Polymer Capacitor, 100uF, 4V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 4SVPB100M) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6461 / $0.7316 | Buy Now |
DISTI #
667-4SVPB100M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4v 100uf 6.3x4.9mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_17680901
|
Arrow Electronics | Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 4.9mm) SMD 0.04 Ohm 1670mA 1000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1725 Container: Cut Strips | Americas - 1290 |
|
$0.2388 / $0.2672 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6930 / $1.0100 | Buy Now | |
DISTI #
25928800
|
Verical | Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 4.9mm) SMD 0.04 Ohm 1670mA 1000h 105°C T/R Min Qty: 28 Package Multiple: 1 Date Code: 1725 | Americas - 1290 |
|
$0.2388 / $0.2591 | Buy Now |
|
Quest Components | 1040 |
|
$0.8422 / $2.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVPB100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVPB100M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4.9 mm | |
Leakage Current | 0.16 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 83.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |