-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE5093CT-ND
|
DigiKey | CAP TANT POLY 220UF 4V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4365 In Stock |
|
$0.7665 / $2.0400 | Buy Now |
DISTI #
4TAE220M
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, D2E, 25 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 4TAE220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7471 / $0.8460 | Buy Now |
DISTI #
667-4TAE220M
|
Mouser Electronics | Tantalum Capacitors - Polymer 4volts 220uF 25mohm POSCAP AEC-Q200 RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7250 / $1.5180 | Buy Now |
|
Quest Components | 1589 |
|
$0.8628 / $2.3008 | Buy Now | |
DISTI #
4TAE220M
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, D2E, 25 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 4TAE220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7471 / $0.8460 | Buy Now |
DISTI #
4TAE220M
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, D2E, 25 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 4TAE220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7471 / $0.8460 | Buy Now |
DISTI #
4TAE220M
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 4 V, � 20%, D2E, 25 mohm, 2917 [7343-18 Metric] (Alt: 4TAE220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7250 / $1.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TAE220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TAE220M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TAE220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TAE220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4TPE220MV | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 4TAE220M vs 4TPE220MV |