-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3190
|
Newark | Poscap Smd, Th Series Rohs Compliant: Yes |Panasonic 4THE220MF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5670 / $0.6690 | Buy Now |
DISTI #
PCE5145CT-ND
|
DigiKey | CAP TANT POLY 220UF 4V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2998 In Stock |
|
$0.5593 / $1.6700 | Buy Now |
DISTI #
4THE220MF
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, D2E, 15 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 4THE220MF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5452 / $0.6173 | Buy Now |
DISTI #
667-4THE220MF
|
Mouser Electronics | Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | THE Series 220 uF ±20 % 4V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5850 | Buy Now |
|
Future Electronics | THE Series 220 uF ±20 % 4V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5290 / $1.1070 | Buy Now |
|
Quest Components | 4725 |
|
$0.6843 / $2.2810 | Buy Now | |
DISTI #
4THE220MF
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, D2E, 15 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 4THE220MF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5452 / $0.6173 | Buy Now |
DISTI #
4THE220MF
|
TME | Capacitor: tantalum-polymer, 220uF, 4VDC, TH, SMD, ±20%, -55÷105°C Min Qty: 1500 | 0 |
|
$0.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4THE220MF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4THE220MF
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |