-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0672
|
Newark | Tantalum Capacitor, 330Uf, 4V, 20%, 2917, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D3L, Esr:0.012Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Ripple Current:4A Rohs Compliant: Yes |Panasonic 4TPF330ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9600 | Buy Now |
DISTI #
98W0673
|
Newark | Tantalum Capacitor, 330Uf, 4V, 20%, 2917, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D3L, Esr:0.012Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 4TPF330ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7580 / $0.9060 | Buy Now |
DISTI #
P16222CT-ND
|
DigiKey | CAP TANT POLY 330UF 4V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14637 In Stock |
|
$0.7402 / $2.0700 | Buy Now |
DISTI #
4TPF330ML
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 4 V, ± 20%, D3L, 12 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TPF330ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7580 / $0.8583 | Buy Now |
DISTI #
667-4TPF330ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm RoHS: Compliant | 5478 |
|
$0.7370 / $1.8300 | Buy Now |
DISTI #
V79:2366_28697775
|
Arrow Electronics | Cap Tant Polymer 330uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2206 | Americas - 45000 |
|
$0.6967 / $1.1699 | Buy Now |
DISTI #
V72:2272_11307304
|
Arrow Electronics | Cap Tant Polymer 330uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2111 Container: Cut Strips | Americas - 5353 |
|
$1.4022 / $1.4684 | Buy Now |
DISTI #
70323926
|
RS | 330uF SMD Solid Polymer Tantalum Capacitor, 4 V +/-20%, POSCAP Series | Panasonic Electronic Components 4TPF330ML RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.5100 | RFQ |
|
Future Electronics | TPE Series 330 uF ±20% 4 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$0.6650 | Buy Now |
|
Future Electronics | TPE Series 330 uF ±20% 4 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPF330ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPF330ML
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TPF330ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPF330ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP337M4TRD(40) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 4TPF330ML vs NTP337M4TRD(40) |
T520D337M004AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPF330ML vs T520D337M004AHE040C-7280 |
T520D337M004AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPF330ML vs T520D337M004AHE045C-7280 |
NTP337M4TRD(15) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 4TPF330ML vs NTP337M4TRD(15) |
T520D337M004ASE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPF330ML vs T520D337M004ASE015 |
B76004D3379M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPF330ML vs B76004D3379M040 |
B76004D3379M050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPF330ML vs B76004D3379M050 |
T520D337M004ASE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPF330ML vs T520D337M004ASE045 |
T520D337M004AHE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPF330ML vs T520D337M004AHE009C-7280 |
T520D337M004ASE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPF330ML vs T520D337M004ASE007 |