Part Details for 4WFCPR@.SA.1 by IDEAL-TEK SA
Overview of 4WFCPR@.SA.1 by IDEAL-TEK SA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4WFCPR@.SA.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDL-4WFCPR.SA.1
|
TME | Tweezers, replaceable tips, Tweezers len: 130mm, ESD Min Qty: 1 | 1 |
|
$24.5300 / $29.7900 | Buy Now |
DISTI #
02L6790
|
Bürklin Elektronik | ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, 4WFCPR@.SA.1 Min Qty: 1 |
6 in Stock 4 Available Soon |
|
$26.9316 / $29.9144 | Buy Now |