Part Details for 5 INCH-D1-MV-MINI by Amphenol Corporation
Overview of 5 INCH-D1-MV-MINI by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5 INCH-D1-MV-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5 INCH-D1-MV-MINI
|
Avnet Americas | Pressure Sensor 16Vdc 0 inH2O to 5 inH2O Differential 4-Pin SIP - Rail/Tube (Alt: 5 INCH-D1-MV-MINI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$54.0116 / $83.3459 | Buy Now |
DISTI #
683-5INCHD1MVMINI
|
Mouser Electronics | Board Mount Pressure Sensors 0-5" H2O Diff 20mV 16V supp 2 port same RoHS: Compliant | 32 |
|
$67.2200 / $67.7300 | Buy Now |
DISTI #
5 INCH-D1-MV-MINI
|
TTI | Board Mount Pressure Sensors 0-5" H2O Diff 20mV 16V supp 2 port same RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$65.7300 / $68.9400 | Buy Now |
DISTI #
5 INCH-D1-MV-MINI
|
Avnet Americas | Pressure Sensor 16Vdc 0 inH2O to 5 inH2O Differential 4-Pin SIP - Rail/Tube (Alt: 5 INCH-D1-MV-MINI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$54.0116 / $83.3459 | Buy Now |