Part Details for 5 PSI-GF-HGRADE-MINI by Amphenol Corporation
Overview of 5 PSI-GF-HGRADE-MINI by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5 PSI-GF-HGRADE-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5 PSI-GF-HGRADE-MI
|
Avnet Americas | Pressure Sensor 16Vdc 0psi to 5psi Gauge 4-Pin SIP - Rail/Tube (Alt: 5 PSI-GF-HGRADE-MI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10 |
|
$28.0126 | Buy Now |
DISTI #
683-5PSIGFHGMINI
|
Mouser Electronics | Board Mount Pressure Sensors 0-5 psig 60mV 0.5% 16V supply 1 port RoHS: Compliant | 738 |
|
$43.7100 / $47.5800 | Buy Now |