Part Details for 5-0SMDJ100CA by Eaton Bussmann
Overview of 5-0SMDJ100CA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-0SMDJ100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4681
|
Newark | Tvs,5.0Smdj Series, 100V Oper., Bi-Dir/ T&r |Eaton Bussmann 5-0SMDJ100CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9820 | Buy Now |
DISTI #
283-5-0SMDJ100CACT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4331 In Stock |
|
$0.6476 / $1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $1.4700 | Buy Now |
DISTI #
000000000006247164
|
Sager | ESD Suppressors / TVS Diodes TVS 5.0SMDJ 100V BI | 0 |
|
Buy Now |