Part Details for 5-0SMDJ12CA by Eaton Bussmann
Overview of 5-0SMDJ12CA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-0SMDJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4687
|
Newark | Tvs,5.0Smdj Series, 12V Oper., Bi-Dir/ T&r |Eaton Bussmann 5-0SMDJ12CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9400 | Buy Now |
DISTI #
283-5-0SMDJ12CACT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2619 In Stock |
|
$0.4192 / $1.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4000 | Buy Now |
DISTI #
000000000006247172
|
Sager | ESD Suppressors / TVS Diodes TVS 5.0SMDJ 12V BI | 0 |
|
Buy Now |