-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR SRRA SHRD LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9394
|
Newark | Wtb Conn, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity 5-102203-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$0.3930 | Buy Now |
DISTI #
A34978-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2060 In Stock |
|
$1.3677 / $2.3800 | Buy Now |
DISTI #
5-102203-1
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-102203-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 13164 |
|
$0.9241 | Buy Now |
DISTI #
40P9394
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Bulk (Alt: 40P9394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 80 Partner Stock |
|
$1.7400 / $2.3300 | Buy Now |
DISTI #
571-5-102203-1
|
Mouser Electronics | Headers & Wire Housings HDR 1X04P R/A T/H RoHS: Compliant | 4476 |
|
$1.3600 / $1.8400 | Buy Now |
DISTI #
V36:1790_07463660
|
Arrow Electronics | 5-102203-1 TE Connectivity Connector Headers and PCB Receptacles Shrouded 4 POS 2.54mm Solder RA Thru-Hole - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2210 | Americas - 558 |
|
$1.2670 / $1.3170 | Buy Now |
DISTI #
V99:2348_07463660
|
Arrow Electronics | 5-102203-1 TE Connectivity Connector Headers and PCB Receptacles Shrouded 4 POS 2.54mm Solder RA Thru-Hole - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2228 | Americas - 517 |
|
$1.4310 / $1.5350 | Buy Now |
DISTI #
V36:1790_14492774
|
Arrow Electronics | 5-102203-1 TE Connectivity Connector Headers and PCB Receptacles Shrouded 4 POS 2.54mm Solder RA Thru-Hole - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1631 | Americas - 3 |
|
$1.4370 / $2.0682 | Buy Now |
|
Future Electronics | AMPMODU 4 Position 2.54 mm Single Row Through-Hole Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0Tube |
|
$1.2600 | Buy Now |
DISTI #
AMP5-102203-1
|
Heilind Electronics | 04 MODII HDR SRRA SHRD LF | Americas - 0 in Stock |
|
$1.5680 / $1.5914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102203-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102203-1
TE Connectivity
04 MODII HDR SRRA SHRD LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.229 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |