-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 AMPMODU MT ASSY DR.100CL SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4190
|
Newark | Headers & Wire Housings Hsg Dual 12P 26-22 Rohs Compliant: Yes |Amp Te Connectivity 5-102398-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 695 |
|
$5.2600 / $7.2400 | Buy Now |
DISTI #
16M3111
|
Newark | Wire-Board Connector Receptacle 12 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:12Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-102398-4 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
2266-5-102398-4-ND
|
DigiKey | CONN RCPT 12P IDC 22-26AWG GOLD Min Qty: 1 Lead time: 40 Weeks Container: Tray MARKETPLACE PRODUCT |
695 In Stock |
|
$5.6700 / $5.9900 | Buy Now |
DISTI #
A33391-ND
|
DigiKey | CONN RCPT 12P IDC 22-26AWG GOLD Min Qty: 1 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4418 / $8.4100 | Buy Now |
DISTI #
5-102398-4
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 5-102398-4) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$4.7383 / $5.3497 | Buy Now |
DISTI #
571-5-102398-4
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 12P 26-22 RoHS: Compliant | 2452 |
|
$5.1300 / $7.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Tray | 0Tray |
|
$4.5000 | Buy Now |
DISTI #
AMP5-102398-4
|
Heilind Electronics | 12 AMPMODU MT ASSY DR.100CL SN | Americas - 0 in Stock |
|
$5.6195 | Buy Now |
|
Onlinecomponents.com | 12 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant |
1371 In Stock 2800 On Order |
|
$4.7300 / $8.4900 | Buy Now |
DISTI #
5-102398-4
|
TTI | Headers & Wire Housings HSG DUAL 12P 26-22 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.8800 / $7.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102398-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102398-4
TE Connectivity
12 AMPMODU MT ASSY DR.100CL SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |