-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII 2PC HDR DRRA SHRD, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7425
|
Newark | 40 Modii 2Pc Hdr Drra Shrd, Rohs |Amp Te Connectivity 5-102802-8 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$11.5400 / $16.4200 | Buy Now |
DISTI #
18R7733
|
Newark | 40 Modii 2Pc Hdr Drra Shrd, Rohs |Amp Te Connectivity 5-102802-8 Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $10.6000 | Buy Now |
DISTI #
2266-5-102802-8-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 16 Lead time: 37 Weeks Container: Box MARKETPLACE PRODUCT |
234 In Stock |
|
$10.2400 / $10.8500 | Buy Now |
DISTI #
5-102802-8-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 16 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2030 | Buy Now |
DISTI #
5-102802-8
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-102802-8) RoHS: Compliant Min Qty: 384 Package Multiple: 8 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$8.3901 / $10.0966 | Buy Now |
DISTI #
571-5-102802-8
|
Mouser Electronics | Headers & Wire Housings 40 MODII 2PC HDR DRRA SHRD, ROHS RoHS: Compliant | 1 |
|
$10.5300 / $15.7900 | Buy Now |
DISTI #
72052117
|
RS | Connector, AMPMODU, 40 Modii 2Pc Hdr Drra Shrd, Rohs | TE Connectivity 5-102802-8 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4100 / $10.7600 | RFQ |
|
Future Electronics | 40 Position Dual Row 2.54mm Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tube | 0Tube |
|
$9.7500 / $10.0600 | Buy Now |
DISTI #
AMP5-102802-8
|
Heilind Electronics | 40 MODII 2PC HDR DRRA SHRD ROHS | Americas - 0 in Stock |
|
$10.4563 / $10.6124 | Buy Now |
|
Onlinecomponents.com | 40 MODII 2PC HDR DRRA SHRD, ROHS RoHS: Compliant |
280 In Stock |
|
$9.8900 / $10.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102802-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102802-8
TE Connectivity
40 MODII 2PC HDR DRRA SHRD, ROHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.32 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102802-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102802-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2842238-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 4-2842238-0 |
4-2842282-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 4-2842282-0 |
2-2842141-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 2-2842141-0 |
4-2842240-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 4-2842240-0 |
4-2842308-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 4-2842308-0 |
2-2842156-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 2-2842156-0 |
4-2842304-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 4-2842304-0 |
4-2842273-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 4-2842273-0 |
4-2842249-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 4-2842249-0 |
4-2842281-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102802-8 vs 4-2842281-0 |