-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4477
|
Newark | 06 Modii Hdr Drst Unshrd A/Pin |Te Connectivity 5-103233-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
5-103233-2-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0207 | Buy Now |
DISTI #
5-103233-2
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 5-103233-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0289 / $1.1268 | Buy Now |
DISTI #
571-5-103233-2
|
Mouser Electronics | Headers & Wire Housings 06 MODII HDR DRST UNSHRD A/PIN RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
72048755
|
RS | Connector, AMPMODU, 06 Modii Hdr Drst Unshrd A/Pin | TE Connectivity 5-103233-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.9610 | Buy Now |
DISTI #
AMP5-103233-2
|
Heilind Electronics | 06 MODII HDR DRST UNSHRD A/PIN | Americas - 0 in Stock |
|
$1.2009 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR DRST UNSHRD A/PIN RoHS: Compliant |
3 In Stock |
|
$1.0500 / $3.2300 | Buy Now |
DISTI #
5-103233-2
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 5-103233-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0289 / $1.1268 | Buy Now |
DISTI #
AMP5-103233-2
|
Interstate Connecting Components | 06 MODII HDR DRST UNSHRD A/PIN | 0 |
|
$1.2009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103233-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103233-2
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103233-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103233-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-103-06-F-D-SM-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 5-103233-2 vs TMM-103-06-F-D-SM-P-FR |
TMM-103-04-S-D-SM-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 5-103233-2 vs TMM-103-04-S-D-SM-P-FR |
151206-8321-TH | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL | 3M Electronics | 5-103233-2 vs 151206-8321-TH |
6-102557-0 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-103233-2 vs 6-102557-0 |
151206-8321-TY | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3M Interconnect | 5-103233-2 vs 151206-8321-TY |
5-87543-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103233-2 vs 5-87543-6 |
5-147292-4 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103233-2 vs 5-147292-4 |
151206-8321-TH | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 3M Interconnect | 5-103233-2 vs 151206-8321-TH |
5-146261-3 | 06 MODII HDR DRST B/A .100CL LF | TE Connectivity | 5-103233-2 vs 5-146261-3 |
8-87579-5 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-103233-2 vs 8-87579-5 |