-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRRA B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0181
|
Newark | Hdr Ra 2X05P .1 230/090 30 Au |Amp Te Connectivity 5-103801-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 553 |
|
$3.0100 / $4.2800 | Buy Now |
DISTI #
18R7893
|
Newark | 10 Modii Hdr Drra B/A .100Cl |Amp Te Connectivity 5-103801-5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
2266-5-103801-5-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 30 Lead time: 27 Weeks Container: Tray MARKETPLACE PRODUCT |
553 In Stock |
|
$2.4000 / $2.5000 | Buy Now |
DISTI #
5-103801-5-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 30 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1839 | Buy Now |
DISTI #
5-103801-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-103801-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9416 / $1.0631 | Buy Now |
DISTI #
571-5-103801-5
|
Mouser Electronics | Headers & Wire Housings HDR RA 2X05P .1" 230/090 30 AU RoHS: Compliant | 48 |
|
$2.2300 / $4.1200 | Buy Now |
DISTI #
72048608
|
RS | Connector, AMPMODU, 10 Modii Hdr Drra B/A .100Cl | TE Connectivity 5-103801-5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4800 | RFQ |
|
Future Electronics | AMPMODU 10 Position Through-Hole Dual Row Right Angle 2.54 mm Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$1.9300 / $2.0400 | Buy Now |
DISTI #
AMP5-103801-5
|
Heilind Electronics | 10 MODII HDR DRRA B/A .100CL | Americas - 0 in Stock |
|
$2.4090 / $2.4450 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRRA B/A .100CL RoHS: Compliant |
643 In Stock |
|
$2.3100 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103801-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103801-5
TE Connectivity
10 MODII HDR DRRA B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.238 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103801-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103801-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103801-5 | 10 MODII HDR DRRA B/A .100CL | TE Connectivity | 5-103801-5 vs 103801-5 |