-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7497
|
Newark | 10 System 50 Rcpt Assy Drra Rohs Compliant: Yes |Amp Te Connectivity 5-103911-1 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.5600 | Buy Now |
DISTI #
16M3935
|
Newark | Board-Board Connector Receptacle, 10Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5-103911-1 Min Qty: 3920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
5-103911-1-ND
|
DigiKey | CONN RCPT 10P 0.05 GOLD PCB R/A Min Qty: 1 Lead time: 29 Weeks Container: Tube |
2007 In Stock |
|
$2.4934 / $3.8400 | Buy Now |
DISTI #
5-103911-1
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-103911-1) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Container: Tube | 0 |
|
$2.1407 / $2.4169 | Buy Now |
DISTI #
571-5-103911-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 SYSTEM 50 RCPT ASSM DRRA RoHS: Compliant | 1 |
|
$2.4200 / $3.8400 | Buy Now |
|
Future Electronics | 10 SYSTEM 50 RCPT ASSY DRRA RoHS: Non Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$2.0400 | Buy Now |
DISTI #
AMP5-103911-1
|
Heilind Electronics | 10 SYSTEM 50 RCPT ASSY DRRA | Americas - 0 in Stock |
|
$2.5389 | Buy Now |
|
Onlinecomponents.com | 10 SYSTEM 50 RCPT ASSY DRRA RoHS: Compliant | Alternative Product Available |
|
$2.2100 / $6.2200 | Buy Now |
|
Bristol Electronics | 1228 |
|
RFQ | ||
|
Quest Components | 982 |
|
$2.4480 / $4.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103911-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103911-1
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.437 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.294 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103911-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103911-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103911-1 | 10 SYSTEM 50 RCPT ASSY DRRA | TE Connectivity | 5-103911-1 vs 103911-1 |