-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 SYSTEM 50 RCPT ASSY DRRA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7499
|
Newark | Connectors 60 System 50 Rcpt Assm Drra |Amp Te Connectivity 5-103911-3 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 729 |
|
$14.9300 | Buy Now |
DISTI #
78M7986
|
Newark | 60 System 50 Rcpt Assy Drra |Amp Te Connectivity 5-103911-3 Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 | Buy Now |
DISTI #
2266-5-103911-3-ND
|
DigiKey | CONN RCPT 60P 0.05 GOLD PCB R/A Min Qty: 13 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
729 In Stock |
|
$14.4800 / $15.6400 | Buy Now |
DISTI #
5-103911-3-ND
|
DigiKey | CONN RCPT 60P 0.05 GOLD PCB R/A Min Qty: 13 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0820 | Buy Now |
DISTI #
5-103911-3
|
Avnet Americas | Conn Socket Strip RCP 60 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-103911-3) RoHS: Compliant Min Qty: 728 Package Multiple: 728 Container: Tube | 0 |
|
$12.0973 / $14.5577 | Buy Now |
DISTI #
571-5-103911-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 SYSTEM 50 RCPT ASSM DRRA RoHS: Compliant | 0 |
|
$13.8100 | Order Now |
DISTI #
72054292
|
RS | Connector, AMPMODU, 60 System 50 Rcpt Assy Drra | TE Connectivity 5-103911-3 RoHS: Not Compliant Min Qty: 728 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0400 / $15.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 728 Package Multiple: 728 Container: Tube | 0Tube |
|
$12.0700 | Buy Now |
DISTI #
AMP5-103911-3
|
Heilind Electronics | 60 SYSTEM 50 RCPT ASSY DRRA | Americas - 0 in Stock |
|
$15.0764 | Buy Now |
|
Onlinecomponents.com | 60 SYSTEM 50 RCPT ASSY DRRA RoHS: Compliant |
729 Partner Stock |
|
$14.4100 / $15.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103911-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103911-3
TE Connectivity
60 SYSTEM 50 RCPT ASSY DRRA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.437 inch | |
Body Depth | 0.217 inch | |
Body Length | 1.544 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103911-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103911-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103911-3 | 60 SYSTEM 50 RCPT ASSY DRRA | TE Connectivity | 5-103911-3 vs 103911-3 |