-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103945-1) 8X2 MTE SHRD PIN SR LATCH .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3606
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5-103945-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1276 |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
A34215-ND
|
DigiKey | CONN PLUG 2POS IDC 22-26AWG GOLD Min Qty: 8 Lead time: 24 Weeks Container: Tube |
2488 In Stock |
|
$1.0732 / $1.7775 | Buy Now |
DISTI #
73K3606
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip - Bulk (Alt: 73K3606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 1276 Partner Stock |
|
$1.0300 / $1.1600 | Buy Now |
DISTI #
571-5-103945-1
|
Mouser Electronics | Headers & Wire Housings PIN ASSEMBLY 2P RoHS: Compliant | 2217 |
|
$0.8910 / $1.2500 | Buy Now |
|
Future Electronics | AMPMODU 2 Position 2.54 mm Pitch Shrouded Pin Assembly RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 72 Container: Tube | 0Tube |
|
$0.9350 / $1.1600 | Buy Now |
DISTI #
AMP5-103945-1
|
Heilind Electronics | 8X2 MTE SHRD PIN SR LATCH .100 | Americas - 2958 in Stock |
|
$1.1835 / $1.4961 | Buy Now |
|
Onlinecomponents.com | 8X2 MTE SHRD PIN SR LATCH .100 RoHS: Compliant |
1688 In Stock |
|
$0.7090 / $0.8110 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
5-103945-1
|
TTI | Headers & Wire Housings PIN ASSEMBLY 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 72 Container: Tube |
Americas - 5328 In Stock |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
AMP5-103945-1
|
Interstate Connecting Components | 8X2 MTE SHRD PIN SR LATCH .100 | 690 |
|
$1.1835 / $1.4961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103945-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103945-1
TE Connectivity
(5-103945-1) 8X2 MTE SHRD PIN SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, SHROUDED | |
Body Depth | 0.26 inch | |
Body Length | 2.36 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103945-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103945-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103945-1 | (103945-1) 8X2 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 5-103945-1 vs 103945-1 |