-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9459
|
Newark | Wire-Board Connector, Plug, 4 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5-103946-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3231 |
|
$2.1600 / $2.3400 | Buy Now |
DISTI #
A34220-ND
|
DigiKey | CONN PLUG 4POS IDC 22-26AWG GOLD Min Qty: 1 Lead time: 24 Weeks Container: Tube |
138 In Stock |
|
$1.8660 / $3.1100 | Buy Now |
DISTI #
5-103946-3
|
Avnet Americas | Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103946-3) RoHS: Compliant Min Qty: 2112 Package Multiple: 528 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.7355 / $1.9595 | Buy Now |
DISTI #
40P9459
|
Avnet Americas | Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip - Bulk (Alt: 40P9459) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 3231 Partner Stock |
|
$2.0900 / $2.5800 | Buy Now |
DISTI #
571-5-103946-3
|
Mouser Electronics | Headers & Wire Housings PIN ASSEMBLY 4P RoHS: Compliant | 1932 |
|
$1.2900 / $2.8500 | Buy Now |
DISTI #
V99:2348_11455808
|
Arrow Electronics | 5-103946-3 TE Connectivity Connector Headers and PCB Receptacles Wire to Board 4 POS 2.54mm IDT ST Cable Mount - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1817 | Americas - 8 |
|
$1.2541 / $2.6162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2112 Package Multiple: 528 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.6500 | Buy Now |
DISTI #
AMP5-103946-3
|
Heilind Electronics | 4X4 MTE SHRD PIN SR POL .100CL | Americas - 0 in Stock |
|
$2.0583 / $2.0890 | Buy Now |
|
Onlinecomponents.com | 4X4 MTE SHRD PIN SR POL .100CL RoHS: Compliant |
12576 Partner Stock |
|
$1.2800 / $2.1900 | Buy Now |
DISTI #
12100732
|
Verical | 5-103946-3 TE Connectivity Connector Headers and PCB Receptacles Wire to Board 4 POS 2.54mm IDT ST Cable Mount - Arrow.com RoHS: Compliant Min Qty: 44 Package Multiple: 44 | Americas - 12540 |
|
$1.2900 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103946-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103946-3
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.26 inch | |
Body Length | 1.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103946-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103946-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103946-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | TE Connectivity | 5-103946-3 vs 103946-3 |