-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 SYSTEM 50 HDR DRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4425
|
Newark | Wire-Board Connector, Header, 50 Position, 0.05In, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:System 50 Rohs Compliant: Yes |Amp Te Connectivity 5-104068-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 511 |
|
$6.6400 | Buy Now |
DISTI #
68Y9230
|
Newark | Wire-To-Board Connector, Straight, Ampmodu System 50 Series, Through Hole, Header, 50, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 5-104068-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$4.8700 | Buy Now |
DISTI #
90AJ0183
|
Newark | 50 System 50 Hdr Drst Shrd |Amp Te Connectivity 5-104068-5 Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 448 |
|
$9.6700 | Buy Now |
DISTI #
A31871-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
822 In Stock |
|
$9.1949 / $13.7300 | Buy Now |
DISTI #
5-104068-5
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104068-5) RoHS: Compliant Min Qty: 546 Package Multiple: 546 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$7.6732 / $9.2339 | Buy Now |
DISTI #
52K4425
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube (Alt: 52K4425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | 536 Partner Stock |
|
RFQ | |
DISTI #
52K4425
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube - Bulk (Alt: 52K4425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 536 Partner Stock |
|
$8.4900 / $11.8600 | Buy Now |
DISTI #
571-5-104068-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 POS HDR VERT DUAL ROW RoHS: Compliant | 1550 |
|
$6.9500 / $10.1500 | Buy Now |
DISTI #
V36:1790_07466822
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2240 | Americas - 1810 |
|
$5.3060 / $5.9630 | Buy Now |
|
Future Electronics | AMPMODU 50 Position 1.27 mm Dual Row Through-Hole Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 5514Tube |
|
$6.5600 / $6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104068-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104068-5
TE Connectivity
50 SYSTEM 50 HDR DRST SHRD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |