-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 SYSTEM 50 HDR DRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4426
|
Newark | Wire-Board Connector, Header, 60 Position, 0.05In, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole Straight, Product Range:System 50 Rohs Compliant: Yes |Amp Te Connectivity 5-104068-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$16.1200 / $18.6000 | Buy Now |
DISTI #
A33558-ND
|
DigiKey | CONN HEADER VERT 60POS 1.27MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
555 In Stock |
|
$15.6266 / $23.0700 | Buy Now |
DISTI #
52K4426
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder ST Thru-Hole Tube - Bulk (Alt: 52K4426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 460 Partner Stock |
|
$15.4000 / $19.8100 | Buy Now |
DISTI #
571-5-104068-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 POS HDR VERT DUAL ROW RoHS: Compliant | 466 |
|
$16.7200 / $22.5700 | Buy Now |
|
Future Electronics | AMPMODU 60 Position Through-Hole Dual Row Straight .050 x 2.54mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 25 Container: Tube | 0Tube |
|
$7.5000 / $7.7200 | Buy Now |
DISTI #
AMP5-104068-6
|
Heilind Electronics | 60 SYSTEM 50 HDR DRST SHRD | Americas - 48 in Stock |
|
$17.7756 | Buy Now |
|
Onlinecomponents.com | 60 SYSTEM 50 HDR DRST SHRD RoHS: Compliant |
1068 In Stock |
|
$8.5000 / $9.8900 | Buy Now |
DISTI #
65035627
|
Verical | Conn Shrouded Header (2 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2110 | Americas - 1067 |
|
$10.4000 / $12.8609 | Buy Now |
DISTI #
67178015
|
Verical | Conn Shrouded Header (2 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 484 |
|
$8.3294 / $13.5660 | Buy Now |
DISTI #
19266788
|
Verical | Conn Shrouded Header (2 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 460 |
|
$21.8843 / $25.6223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104068-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104068-6
TE Connectivity
60 SYSTEM 50 HDR DRST SHRD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |