-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 sys 50 hdr drra shrd sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8803
|
Newark | Wire-To-Board Connector, Receptacle, 10 Position, 2 Row, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:System 50Rohs Compliant: Yes |Amp Te Connectivity 5-104069-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$1.9200 / $2.0800 | Buy Now |
DISTI #
A107254-ND
|
DigiKey | CONN HEADER R/A 10POS 1.27MM Min Qty: 1 Lead time: 27 Weeks Container: Tube |
707 In Stock |
|
$1.5546 / $1.9500 | Buy Now |
DISTI #
5-104069-4
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104069-4) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 130 |
|
$1.4675 / $1.7660 | Buy Now |
DISTI #
80K8803
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube - Bulk (Alt: 80K8803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 497 Partner Stock |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
571-5-104069-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 POS HDR R/A DUAL ROW RoHS: Compliant | 488 |
|
$1.5500 / $1.9500 | Buy Now |
DISTI #
V36:1790_11455525
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2411 | Americas - 1962 |
|
$1.5030 / $1.9390 | Buy Now |
|
Future Electronics | AMPMODU 10 Position 1.27 mm Dual Row Through-Hole Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.6600 / $1.8900 | Buy Now |
DISTI #
AMP5-104069-4
|
Heilind Electronics | 10 sys 50 hdr drra shrd sn | Americas - 0 in Stock |
|
$1.8290 / $1.8563 | Buy Now |
|
Onlinecomponents.com | 10 sys 50 hdr drra shrd sn RoHS: Compliant |
3350 In Stock |
|
$1.5500 / $2.4500 | Buy Now |
DISTI #
58286569
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 3120 |
|
$1.6400 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104069-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104069-4
TE Connectivity
10 sys 50 hdr drra shrd sn
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |