-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 sys 50 hdr drra shrd sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5684
|
Newark | Connector, Header, 60Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:System 50 Rohs Compliant: Yes |Amp Te Connectivity 5-104069-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8900 / $21.9600 | Buy Now |
DISTI #
A31870-ND
|
DigiKey | CONN HEADER R/A 60POS 1.27MM Min Qty: 1 Lead time: 27 Weeks Container: Tube |
319 In Stock |
|
$17.7468 / $26.2000 | Buy Now |
DISTI #
5-104069-7
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104069-7) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$16.1983 / $19.4929 | Buy Now |
DISTI #
571-5-104069-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 POS HDR R/A DUAL ROW RoHS: Compliant | 190 |
|
$17.1500 / $22.3900 | Buy Now |
DISTI #
V36:1790_07462668
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2339 | Americas - 306 |
|
$13.5480 / $22.0950 | Buy Now |
|
Future Electronics | AMPMODU 60 Position Through-Hole Dual Right Angle .050 x .100 Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 21 Container: Tube | 352Tube |
|
$14.0200 / $14.4000 | Buy Now |
DISTI #
AMP5-104069-7
|
Heilind Electronics | 60 sys 50 hdr drra shrd sn | Americas - 0 in Stock |
|
$20.1874 / $20.4887 | Buy Now |
|
Onlinecomponents.com | 60 sys 50 hdr drra shrd sn RoHS: Compliant |
1344 In Stock |
|
$13.2300 / $24.5500 | Buy Now |
DISTI #
56792237
|
Verical | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1925 | Americas - 1304 |
|
$22.5768 / $31.6366 | Buy Now |
DISTI #
73594656
|
Verical | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 306 |
|
$16.7020 / $22.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104069-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104069-7
TE Connectivity
60 sys 50 hdr drra shrd sn
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |