Part Details for 5-104071-7 (ALTERNATE: 5-104071-7) by TE Connectivity
Overview of 5-104071-7 (ALTERNATE: 5-104071-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-104071-7 (ALTERNATE: 5-104071-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70346541
|
RS | PCB Header, 1.27 mm, 4 Way1 Row, Straight, Solder, 1A, AMPMODU System 50 Series | TE Connectivity 5-104071-7 RoHS: Compliant Min Qty: 6624 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.2500 | RFQ |