-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7561
|
Newark | Connectors 10 Sys50 Hdr Drst Shrd W/Sl Sn |Amp Te Connectivity 5-104076-5 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 1530 |
|
$2.9000 / $3.2200 | Buy Now |
DISTI #
46P4619
|
Newark | 10 Sys50 Hdr Drst Shrd W/Sl Sn |Amp Te Connectivity 5-104076-5 Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.3000 | Buy Now |
DISTI #
2266-5-104076-5-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 51 Lead time: 27 Weeks Container: Tube MARKETPLACE PRODUCT |
1530 In Stock |
|
$2.3900 / $2.5700 | Buy Now |
DISTI #
A115232-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 51 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-104076-5
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104076-5) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.0937 / $2.3639 | Buy Now |
DISTI #
571-5-104076-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 SYS50 HDR DRST SHRD W/SL SN RoHS: Compliant | 1525 |
|
$2.3000 / $4.2500 | Buy Now |
DISTI #
72048394
|
RS | Connector, AMPMODU, 10 Sys50 Hdr Drst Shrd W/Sl Sn | TE Connectivity 5-104076-5 RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $2.5100 | RFQ |
|
Future Electronics | 10 SYS50 HDR DRST SHRD W/SL SN RoHS: Compliant pbFree: Yes Min Qty: 1530 Package Multiple: 1530 Container: Tube | 0Tube |
|
$1.9900 | Buy Now |
DISTI #
AMP5-104076-5
|
Heilind Electronics | 10 SYS50 HDR DRST SHRD W/SL SN | Americas - 0 in Stock |
|
$2.4831 / $2.5202 | Buy Now |
|
Onlinecomponents.com | 10 SYS50 HDR DRST SHRD W/SL SN RoHS: Compliant |
1530 Partner Stock |
|
$2.1000 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104076-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104076-5
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Body Breadth | 0.442 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |