-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.035in Min Cable Dia, 0.054in Max Cable Dia, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3956
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Ampmodu Mte Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampmodu Mte Series Housings Rohs Compliant: Yes |Amp Te Connectivity 5-104505-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1864 |
|
$0.1710 / $0.3540 | Buy Now |
DISTI #
A34240-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
42706 In Stock |
|
$0.1748 / $0.3200 | Buy Now |
DISTI #
5-104505-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 5-104505-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1499 | Buy Now |
DISTI #
16M3956
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 16M3956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1964 Partner Stock |
|
$0.1880 / $0.3220 | Buy Now |
DISTI #
571-5-104505-3
|
Mouser Electronics | Headers & Wire Housings PIN 26-22 AWG RoHS: Compliant | 5608 |
|
$0.1370 / $0.3200 | Buy Now |
DISTI #
V99:2348_11456092
|
Arrow Electronics | 5-104505-3 TE Connectivity Connector Contact PIN Crimp ST Cable Mount 22-26AWG Loose - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1836 | Americas - 64517 |
|
$0.0737 / $0.1472 | Buy Now |
DISTI #
V36:1790_14510348
|
Arrow Electronics | 5-104505-3 TE Connectivity Connector Contact PIN Crimp ST Cable Mount 22-26AWG Loose - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2213 | Americas - 500 |
|
$0.1538 / $0.2795 | Buy Now |
|
Future Electronics | Wire to Cable Crimp Wire Insulated Pin Contact 26-22 AWG RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1331 | Buy Now |
DISTI #
AMP5-104505-3
|
Heilind Electronics | MTE PIN LP | Americas - 31805 in Stock |
|
$0.1688 / $0.2134 | Buy Now |
|
Onlinecomponents.com | MTE PIN LP RoHS: Compliant |
45555 In Stock |
|
$0.1380 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104505-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104505-3
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.054in Max Cable Dia, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 200 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |