-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104746-2) 22 SYS 50 HDR DRRA UNSHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7625
|
Newark | Connectors 22 Sys 50 Hdr Drra Unshrd Sn |Amp Te Connectivity 5-104746-2 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$4.2200 | Buy Now |
DISTI #
99X4239
|
Newark | 22 Sys 50 Hdr Drra Unshrd Sn |Amp Te Connectivity 5-104746-2 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.8000 | Buy Now |
DISTI #
A115259-ND
|
DigiKey | CONN HEADER R/A 22POS 1.27MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
721 In Stock |
|
$3.2520 / $4.4700 | Buy Now |
DISTI #
5-104746-2
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-104746-2) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.4954 / $2.8173 | Buy Now |
DISTI #
571-5-104746-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 22 SYS 50 HDR DRRA UNSHRD SN RoHS: Compliant | 1060 |
|
$2.9900 / $4.4700 | Buy Now |
DISTI #
V36:1790_11897901
|
Arrow Electronics | Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2123 | Americas - 200 |
|
$2.0330 / $2.4556 | Buy Now |
DISTI #
72047503
|
RS | Connector, AMPMODU, 22 Sys 50 Hdr Drra Unshrd Sn | TE Connectivity 5-104746-2 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 / $3.0200 | RFQ |
|
Future Electronics | 22 SYS 50 HDR DRRA UNSHRD SN RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$2.8200 / $3.0200 | Buy Now |
DISTI #
AMP5-104746-2
|
Heilind Electronics | 22 SYS 50 HDR DRRA UNSHRD SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22 SYS 50 HDR DRRA UNSHRD SN RoHS: Compliant |
886 In Stock |
|
$2.6600 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104746-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104746-2
TE Connectivity
(5-104746-2) 22 SYS 50 HDR DRRA UNSHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.216 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.565 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104746-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104746-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-104746-2 | 22 SYS50 HDR DRRA UNSHRD, ROHS, AUFL | TE Connectivity | 5-104746-2 vs 7-104746-2 |