Part Details for 5-1199172-2 by TE Connectivity
Overview of 5-1199172-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1199172-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636060-000
|
Avnet Americas | Connector Triaxial Bayonet Coupled Plug 1-Position Pin-Contact Cable Mount - Bulk (Alt: 636060-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DK-621-0440-4UP | 0 |
|
$164.9700 / $307.1500 | Buy Now |
|
Master Electronics | DK-621-0440-4UP | 0 |
|
$164.9700 / $307.1500 | Buy Now |
Part Details for 5-1199172-2
5-1199172-2 CAD Models
5-1199172-2 Part Data Attributes:
|
5-1199172-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1199172-2
TE Connectivity
MIL Series Connector, Male, Solder Terminal, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |