-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN HEADER 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4263
|
Newark | Automotive Conn, R/A Hdr, 3Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 5-1355730-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.5360 | Buy Now |
DISTI #
5-1355730-1-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
907 In Stock |
|
$0.2666 / $0.5500 | Buy Now |
DISTI #
5-1355730-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-1355730-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2687 / $0.2943 | Buy Now |
DISTI #
571-5-1355730-1
|
Mouser Electronics | Automotive Connectors MQS PIN HEADER 3P RoHS: Compliant | 1387 |
|
$0.2660 / $0.5500 | Buy Now |
|
Future Electronics | 3 Position/Circuit Through Hole MQS Header RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
AMP5-1355730-1
|
Heilind Electronics | MQS PIN HEADER 3P | Americas - 0 in Stock |
|
$0.3137 / $0.3183 | Buy Now |
|
Onlinecomponents.com | 3pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$0.2648 / $0.5545 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 4320 |
|
$0.4920 / $1.6400 | Buy Now |
DISTI #
5-1355730-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-1355730-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2687 / $0.2943 | Buy Now |
DISTI #
5-1355730-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-1355730-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2687 / $0.2943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1355730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1355730-1
TE Connectivity
MQS PIN HEADER 3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.551 inch | |
Body Length | 0.402 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |