-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1375549-4) 05 MTE VERT SMT HDR FULL LF-PB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1375549-4-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2235 | Buy Now |
DISTI #
5-1375549-4
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375549-4) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.3538 / $2.8325 | Buy Now |
DISTI #
571-5-1375549-4
|
Mouser Electronics | Headers & Wire Housings 05 MTE VERT SMT HDR FULL LF-PB RoHS: Compliant | 0 |
|
$2.9900 / $3.1700 | Order Now |
|
Future Electronics | 5 POS 2.54mm Vertical Plug Header AMPMODU Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Reel | 0Reel |
|
$2.8000 / $2.9800 | Buy Now |
DISTI #
AMP5-1375549-4
|
Heilind Electronics | 05 MTE VERT SMT HDR FULL LF-PB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 05 MTE VERT SMT HDR FULL LF-PB RoHS: Compliant |
552 On Order |
|
$2.8400 / $3.4200 | Buy Now |
DISTI #
5-1375549-4
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375549-4) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.3538 / $2.8325 | Buy Now |
DISTI #
5-1375549-4
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375549-4) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.3538 / $2.8325 | Buy Now |
DISTI #
5-1375549-4
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R (Alt: 5-1375549-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1375549-4
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R (Alt: 5-1375549-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1375549-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1375549-4
TE Connectivity
(5-1375549-4) 05 MTE VERT SMT HDR FULL LF-PB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1375549-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1375549-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-103639-6 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375549-4 vs 2-103639-6 |
966710-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-1375549-4 vs 966710-5 |
281699-5 | HEADER HE13 RA 5 P | TE Connectivity | 5-1375549-4 vs 281699-5 |
1-104450-2 | (1-104450-2) 05 MTE HDR SRST LATCHW/HLDWN | TE Connectivity | 5-1375549-4 vs 1-104450-2 |
5-147278-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-1375549-4 vs 5-147278-4 |
87348-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375549-4 vs 87348-5 |
5-1375583-4 | (5-1375583-4) 05 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 5-1375549-4 vs 5-1375583-4 |
5-147323-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-1375549-4 vs 5-147323-4 |
8-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 5-1375549-4 vs 8-102898-8 |
5-146282-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | 5-1375549-4 vs 5-146282-5 |