-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8938
|
Newark | General Purpose Relays 4Pdt 5Amp 110Vdc |Amp Te Connectivity 5-1393122-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$29.6700 / $33.1800 | Buy Now |
DISTI #
5-1393122-4
|
Avnet Americas | Electromechanical Relay 4PDT 5A 110VDC 11KOhm Socket - Trays (Alt: 5-1393122-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$15.0804 / $18.1476 | Buy Now |
DISTI #
87F1120
|
Avnet Americas | Electromechanical Relay 4PDT 5A 110VDC 11KOhm Socket - Bulk (Alt: 87F1120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 122 Partner Stock |
|
$21.1000 / $24.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$16.2900 | Buy Now |
DISTI #
AMP5-1393122-4
|
Heilind Electronics | KHAU-17D12-110=KH | Americas - 0 in Stock |
|
$19.7177 / $21.2345 | Buy Now |
|
Onlinecomponents.com | KHAU-17D12-110=KH RoHS: Compliant |
461 In Stock |
|
$14.9300 / $23.7200 | Buy Now |
DISTI #
62989092
|
Verical | Power Relay 110VDC 5A 4PDT(28.2mm 21.8mm 32mm) Socket Min Qty: 3 Package Multiple: 1 | Americas - 444 |
|
$19.1345 / $30.5670 | Buy Now |
DISTI #
20932446
|
Verical | Power Relay 110VDC 5A 4PDT(28.2mm 21.8mm 32mm) Socket Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$31.9500 | Buy Now |
DISTI #
5-1393122-4
|
TTI | General Purpose Relays KHAU-17D12-110 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 58 In Stock |
|
$15.3100 / $21.8900 | Buy Now |
DISTI #
AMP5-1393122-4
|
Interstate Connecting Components | KHAU-17D12-110=KH | 0 |
|
$19.7177 / $21.2345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393122-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393122-4
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 1100 mW | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
This table gives cross-reference parts and alternative options found for 5-1393122-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1393122-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-17D12H-110 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 5A (Contact), DC Input, Random, Panel Mount | TE Connectivity | 5-1393122-4 vs KHAU-17D12H-110 |