Part Details for 5-1393670-5 by TE Connectivity
Overview of 5-1393670-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393670-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393670-5-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 75OHM SOLDR Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-5-1393670-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors V23614A 102A 57=KABE RoHS: Compliant | 0 |
|
$12.9700 / $13.8900 | Order Now |
DISTI #
5-1393670-5
|
Avnet Abacus | Conn 1.0/2.3 PL 75Ohm Solder ST Cable Mount Gold (Alt: 5-1393670-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 5-1393670-5
5-1393670-5 CAD Models
5-1393670-5 Part Data Attributes:
|
5-1393670-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393670-5
TE Connectivity
V23614A 102A 57=KABELSTECKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 179 | |
Body Diameter | 0.256 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.105 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for 5-1393670-5
This table gives cross-reference parts and alternative options found for 5-1393670-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1393670-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23614A102A57 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug | TE Connectivity | 5-1393670-5 vs V23614A102A57 |