-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 6PST, Momentary, 24VDC (Coil), 1200mW (Coil), 8A (Contact), AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1415033-1
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 480Ohm Socket - Trays (Alt: 5-1415033-1) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tray | 0 |
|
$95.5328 / $114.9632 | Buy Now |
DISTI #
98K1085
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 480Ohm Socket - Bulk (Alt: 98K1085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$85.6900 / $98.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 2 Container: Box | 0Box |
|
$101.2000 | Buy Now |
DISTI #
AMP5-1415033-1
|
Heilind Electronics | SR6ZB024 | Americas - 0 in Stock |
|
$124.9097 / $134.5182 | Buy Now |
|
Onlinecomponents.com | SR6ZB024 RoHS: Compliant |
52 Partner Stock |
|
$92.8100 / $118.5000 | Buy Now |
DISTI #
5-1415033-1
|
TTI | Safety Relays SR6ZB024 Min Qty: 16 Package Multiple: 2 Container: Each | Americas - 0 |
|
$102.4800 | Buy Now |
DISTI #
5-1415033-1
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 480Ohm Socket - Trays (Alt: 5-1415033-1) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tray | 0 |
|
$95.5328 / $114.9632 | Buy Now |
DISTI #
98K1085
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 480Ohm Socket - Bulk (Alt: 98K1085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$85.6900 / $98.3800 | Buy Now |
DISTI #
5-1415033-1
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 480Ohm Socket - Trays (Alt: 5-1415033-1) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tray | 0 |
|
$95.5328 / $114.9632 | Buy Now |
DISTI #
98K1085
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 480Ohm Socket - Bulk (Alt: 98K1085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$85.6900 / $98.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1415033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1415033-1
TE Connectivity
Safety Relay, 6PST, Momentary, 24VDC (Coil), 1200mW (Coil), 8A (Contact), AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 46 mm | |
Body Height | 54 mm | |
Body Length or Diameter | 87 mm | |
Coil Power | 1200 mW | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Reference Standard | DIN; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 90 g |