-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1415535-1) PE034024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7167
|
Newark | Power Relay, Spst-No, 6A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Pe Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 5-1415535-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.7700 / $4.8400 | Buy Now |
DISTI #
36AC5220
|
Newark | Pe034024 |Amp Te Connectivity 5-1415535-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.2900 | Buy Now |
DISTI #
PB2557-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5217 In Stock |
|
$2.7149 / $4.6500 | Buy Now |
DISTI #
5-1415535-1
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24VDC 2.725KOhm Through Hole - Bulk (Alt: 5-1415535-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2656 / $2.7264 | Buy Now |
DISTI #
72143491
|
RS | Relay, PE034024 | TE Connectivity 5-1415535-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ |
|
Future Electronics | PE Series 24 VDC 5 A 2.725 kOhm SPST-NO Through Hole Miniature PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.5800 / $2.8600 | Buy Now |
DISTI #
AMP5-1415535-1
|
Heilind Electronics | PE034024--INDUSTRIAL MINIATURE RELAYS | Americas - 0 in Stock |
|
$2.6930 / $2.8406 | Buy Now |
|
Onlinecomponents.com | PE034024 RoHS: Compliant |
150 In Stock |
|
$1.8600 / $3.5200 | Buy Now |
DISTI #
5-1415535-1
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24VDC 2.725KOhm Through Hole - Bulk (Alt: 5-1415535-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2656 / $2.7264 | Buy Now |
DISTI #
5-1415535-1
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24VDC 2.725KOhm Through Hole - Bulk (Alt: 5-1415535-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2656 / $2.7264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1415535-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1415535-1
TE Connectivity
(5-1415535-1) PE034024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 211 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2725 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |