-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5223
|
Newark | General Purpose Relays Spdt Flng Mnt 12Vdc |Amp Te Connectivity 5-1419102-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$7.8500 / $10.8900 | Buy Now |
DISTI #
5-1419102-4
|
Avnet Americas | T9AP5D52-12 - Bulk (Alt: 5-1419102-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$4.2780 / $4.8300 | Buy Now |
DISTI #
5-1419102-4
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 144Ohm Flange Mount - Bulk (Alt: 5-1419102-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$4.2780 / $4.8300 | Buy Now |
|
Future Electronics | T9A Series 30 A SPDT 12 VDC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.7400 / $5.0000 | Buy Now |
|
Future Electronics | T9A Series 30 A SPDT 12 VDC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.7400 / $5.0000 | Buy Now |
DISTI #
AMP5-1419102-4
|
Heilind Electronics | T9AP5D52-12=RELAY,QC,DUST,FLAN | Americas - 883 in Stock |
|
$4.8389 / $5.1042 | Buy Now |
|
Onlinecomponents.com | T9AP5D52-12 RoHS: Compliant |
2920 In Stock 15000 On Order |
|
$3.6200 / $6.8400 | Buy Now |
DISTI #
62991358
|
Verical | Power Relay 12VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange Min Qty: 10 Package Multiple: 5 | Americas - 2807 |
|
$4.5818 / $8.8947 | Buy Now |
DISTI #
80328939
|
Verical | Power Relay 12VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange Min Qty: 50 Package Multiple: 50 Date Code: 2339 | Americas - 1750 |
|
$6.7500 | Buy Now |
DISTI #
16320200
|
Verical | Power Relay 12VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange Min Qty: 10 Package Multiple: 1 | Americas - 113 |
|
$5.8600 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1419102-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1419102-4
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 32.5mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |