Part Details for 5-1419102-5 by TE Connectivity
Overview of 5-1419102-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1419102-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1419102-5
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 110VDC 12.1KOhm Flange Mount - Bulk (Alt: 5-1419102-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$4.7864 / $5.4040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$4.8300 | Buy Now |
DISTI #
AMP5-1419102-5
|
Heilind Electronics | T9AP5D52-110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T9AP5D52-110 RoHS: Compliant | 0 |
|
$4.7900 / $13.1200 | Buy Now |
|
Bristol Electronics | 169 |
|
RFQ | ||
DISTI #
AMP5-1419102-5
|
Interstate Connecting Components | T9AP5D52-110 | 0 |
|
Buy Now | |
|
Master Electronics | T9AP5D52-110 RoHS: Compliant | 0 |
|
$4.7900 / $13.1200 | Buy Now |
Part Details for 5-1419102-5
5-1419102-5 CAD Models
5-1419102-5 Part Data Attributes:
|
5-1419102-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1419102-5
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 12100 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 32.5mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |
Alternate Parts for 5-1419102-5
This table gives cross-reference parts and alternative options found for 5-1419102-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1419102-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393210-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 5-1419102-5 vs 3-1393210-2 |