Part Details for 5-1423161-6 by TE Connectivity
Overview of 5-1423161-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1423161-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1423161-6-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,954.2350 | Buy Now |
DISTI #
5-1423161-6
|
Avnet Americas | 7014MCI - Bulk (Alt: 5-1423161-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,716.6640 / $2,065.8160 | Buy Now |
DISTI #
571-5-1423161-6
|
Mouser Electronics | Time Delay & Timing Relays RLY,STD,ON,4P,28V 20S,I2 RoHS: Not Compliant | 0 |
|
$1,954.2400 | Order Now |
DISTI #
71994267
|
RS | Relay, 7014Mci=Std, On, 4P, 28V, 20S, I2 | TE Connectivity 5-1423161-6 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2,204.0500 | RFQ |
DISTI #
AMP5-1423161-6
|
Heilind Electronics | 7014MCI=RLY,STD,ON,4P,28V,20S, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7014MCI=RLY,STD,ON,4P,28V,20S,I2 | 0 |
|
$1,563.6100 / $2,019.7800 | Buy Now |
DISTI #
5-1423161-6
|
Avnet Americas | 7014MCI - Bulk (Alt: 5-1423161-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,716.6640 / $2,065.8160 | Buy Now |
DISTI #
AMP5-1423161-6
|
Interstate Connecting Components | 7014MCI=RLY,STD,ON,4P,28V,20S, | 0 |
|
Buy Now | |
DISTI #
000000000003621511
|
Sager | Time Delay & Timing Relays RLY,STD,ON,4P,28V 20S,I2 Min Qty: 1 | 0 |
|
$1,562.2500 / $2,036.7200 | Buy Now |
|
Master Electronics | 7014MCI=RLY,STD,ON,4P,28V,20S,I2 | 0 |
|
$1,563.6100 / $2,019.7800 | Buy Now |
Part Details for 5-1423161-6
5-1423161-6 CAD Models
5-1423161-6 Part Data Attributes:
|
5-1423161-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1423161-6
TE Connectivity
7014MCI=RLY,STD,ON,4P,28V,20S,I2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |