Part Details for 5-1423162-2 by TE Connectivity
Overview of 5-1423162-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1423162-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1423162-2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$932.8650 | Buy Now |
DISTI #
5-1423162-2
|
Avnet Americas | 7022AHI1=RLY,STD,OFF,2P,120VAC - Bulk (Alt: 5-1423162-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$807.3206 / $971.5214 | Buy Now |
DISTI #
571-5-1423162-2
|
Mouser Electronics | Time Delay & Timing Relays 7022AHI1=RLY,STD,OFF ,2P,120VAC | 0 |
|
$932.7400 | Order Now |
DISTI #
71993801
|
RS | Relay, 7022Ahi1=Std, Off, 2P, 120Vac | TE Connectivity 5-1423162-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,036.5300 | RFQ |
DISTI #
AMP5-1423162-2
|
Heilind Electronics | 7022AHI1=RLY,STD,OFF,2P,120VAC | Americas - 0 in Stock |
|
$587.7630 / $1,026.2551 | Buy Now |
|
Onlinecomponents.com | 7022AHI1=RLY,STD,OFF,2P,120VAC | 0 |
|
$650.7400 / $963.5300 | Buy Now |
DISTI #
AMP5-1423162-2
|
Interstate Connecting Components | 7022AHI1=RLY,STD,OFF,2P,120VAC | 0 |
|
$587.7630 / $1,026.2551 | Buy Now |
DISTI #
000000000002472200
|
Sager | Time Delay & Timing Relays 7022AHI1=RLY,STD,OFF ,2P,120VAC Min Qty: 1 | 0 |
|
$632.6700 / $997.7500 | Buy Now |
DISTI #
5-1423162-2
|
Avnet Abacus | (Alt: 5-1423162-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7022AHI1=RLY,STD,OFF,2P,120VAC | 0 |
|
$650.7400 / $963.5300 | Buy Now |
Part Details for 5-1423162-2
5-1423162-2 CAD Models
5-1423162-2 Part Data Attributes
|
5-1423162-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1423162-2
TE Connectivity
7022AHI1=RLY,STD,OFF,2P,120VAC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |