Part Details for 5-1437614-7 by TE Connectivity
Overview of 5-1437614-7 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1437614-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$173.1522 | Buy Now |
Part Details for 5-1437614-7
5-1437614-7 CAD Models
5-1437614-7 Part Data Attributes:
|
5-1437614-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437614-7
TE Connectivity
KEYLOCK SWITCH, LATCHED, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Height | 49.5 mm | |
Body Length or Diameter | 22.3 mm | |
Indexing Angle | 120 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Switch Sections | 1 | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | KEYLOCK SWITCH |