-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7819
|
Newark | Terminal Block, Barrier, 12 Position, 22-12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 5-1437653-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.6500 / $9.6300 | Buy Now |
DISTI #
28AC9788
|
Newark | Terminal Block, Barrier, 12 Position, 22-12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 5-1437653-1 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$6.4600 | Buy Now |
DISTI #
5-1437653-1
|
Avnet Americas | Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 5-1437653-1) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 22 Weeks, 2 Days Container: Bulk | 480 |
|
$4.9929 / $6.0084 | Buy Now |
DISTI #
70088797
|
RS | Buchanan, Conn, Term Strip, Barrier,12Pole,9.53mmPitch, SnglRow,22-12,#6,25A,300V | TE Connectivity 5-1437653-1 RoHS: Compliant Min Qty: 640 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3100 / $6.6300 | RFQ |
|
Future Electronics | Buchanan 12 Position 9.53mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 80 Container: Bag | 0Bag |
|
$5.9900 / $6.1000 | Buy Now |
DISTI #
AMP5-1437653-1
|
Heilind Electronics | 6PCV-12-0066PCV ASSEMBLY | Americas - 0 in Stock |
|
$4.8033 / $6.3154 | Buy Now |
|
Onlinecomponents.com | 6PCV-12-006=6PCV ASSEMBLY RoHS: Compliant |
1577 Partner Stock |
|
$4.3700 / $8.5000 | Buy Now |
DISTI #
5-1437653-1
|
TTI | Barrier Terminal Blocks 6PCV-12-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 905 In Stock |
|
$4.2900 / $5.0300 | Buy Now |
DISTI #
5-1437653-1
|
Avnet Americas | Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 5-1437653-1) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 22 Weeks, 2 Days Container: Bulk | 480 |
|
$4.9929 / $6.0084 | Buy Now |
DISTI #
5-1437653-1
|
Avnet Americas | Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 5-1437653-1) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 22 Weeks, 2 Days Container: Bulk | 480 |
|
$4.9929 / $6.0084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437653-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437653-1
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 5-1437653-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1437653-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1437408-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 5-1437653-1 vs 1437408-8 |
NC6-P107-12 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 5-1437653-1 vs NC6-P107-12 |
RSB6VP121202 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 5-1437653-1 vs RSB6VP121202 |
NC6-P107-12 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 5-1437653-1 vs NC6-P107-12 |