Part Details for 5-1437661-0 by TE Connectivity
Overview of 5-1437661-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for 5-1437661-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1437661-0
|
Avnet Americas | Connector Accessories 3 POS Barrier Strip Press Fit Cover Black - Bulk (Alt: 5-1437661-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2654 / $1.4287 | Buy Now |
|
Future Electronics | Tri-Barrier Series 3 Position Press-Fit Barrier Strip Terminal Block Cover RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.4100 | Buy Now |
DISTI #
AMP5-1437661-0
|
Heilind Electronics | TC8-03-PFHCOVER w/HOLES | Americas - 0 in Stock |
|
$1.5008 / $1.5232 | Buy Now |
|
Onlinecomponents.com | TC8-03-PFH=COVER w/HOLES RoHS: Compliant |
3000 Partner Stock |
|
$1.3600 / $2.2900 | Buy Now |
DISTI #
5-1437661-0
|
TTI | Barrier Terminal Blocks TC8-03-PFH Min Qty: 2500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9400 / $1.2500 | Buy Now |
DISTI #
5-1437661-0
|
Avnet Americas | Connector Accessories 3 POS Barrier Strip Press Fit Cover Black - Bulk (Alt: 5-1437661-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2654 / $1.4287 | Buy Now |
DISTI #
5-1437661-0
|
Avnet Americas | Connector Accessories 3 POS Barrier Strip Press Fit Cover Black - Bulk (Alt: 5-1437661-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2654 / $1.4287 | Buy Now |
DISTI #
AMP5-1437661-0
|
Interstate Connecting Components | TC8-03-PFHCOVER w/HOLES | 0 |
|
$1.5008 / $1.5232 | Buy Now |
DISTI #
3201906
|
Farnell | TC8-03-PFH=COVER W/HOLES RoHS: Compliant Min Qty: 2500 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$1.5985 | Buy Now |
|
Master Electronics | TC8-03-PFH=COVER w/HOLES RoHS: Compliant |
3000 Partner Stock |
|
$1.3600 / $2.2900 | Buy Now |
Part Details for 5-1437661-0
5-1437661-0 CAD Models
5-1437661-0 Part Data Attributes
|
5-1437661-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437661-0
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for 5-1437661-0
This table gives cross-reference parts and alternative options found for 5-1437661-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1437661-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC8-03-PFH | Terminal Block Accessory | TE Connectivity | 5-1437661-0 vs TC8-03-PFH |