-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7302
|
Newark | Conn, Header, 4Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity 5-146130-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1600 | Buy Now |
DISTI #
5-146130-1-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1098 In Stock |
|
$0.3922 / $0.8600 | Buy Now |
DISTI #
5-146130-1
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 5-146130-1) RoHS: Compliant Min Qty: 24750 Package Multiple: 24750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3151 | Buy Now |
DISTI #
96W7302
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Bulk (Alt: 96W7302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5000 / $0.8200 | Buy Now |
DISTI #
571-5-146130-1
|
Mouser Electronics | Headers & Wire Housings 2X02P .1" 230/SMT HDR VT 30AU RoHS: Compliant | 16532 |
|
$0.3280 / $0.8000 | Buy Now |
|
Future Electronics | AMPMODU 4 Position Surface Mount Dual Row Straight 2.54 mm Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 110 Container: Tube | 0Tube |
|
$0.3400 / $0.3950 | Buy Now |
DISTI #
AMP5-146130-1
|
Heilind Electronics | 04 MODII HDR DRST SFMNT B/A LF | Americas - 0 in Stock |
|
$0.3497 | Buy Now |
|
Onlinecomponents.com | 04 MODII HDR DRST SFMNT B/A LF RoHS: Compliant |
20813 In Stock |
|
$0.3112 / $0.4464 | Buy Now |
|
Bristol Electronics | 4550 |
|
RFQ | ||
DISTI #
5-146130-1
|
TTI | Headers & Wire Housings 2X02P .1" 230/SMT HDR VT 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 24750 Package Multiple: 110 Container: Tube | Americas - 0 |
|
$0.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146130-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146130-1
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146130-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146130-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2011-2X02G00SB | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 5-146130-1 vs 2011-2X02G00SB |
5-147292-3 | 04 MODII HDR DR SFMT B/A T&R | TE Connectivity | 5-146130-1 vs 5-147292-3 |
15-91-0040 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | 5-146130-1 vs 15-91-0040 |
5-146259-2 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 5-146130-1 vs 5-146259-2 |
147292-3 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146130-1 vs 147292-3 |
THD-02-R | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Toby Electronics | 5-146130-1 vs THD-02-R |
9-1470109-6 | 2.0mm Pitch Header,Dip 6p,omitted #3,4 | TE Connectivity | 5-146130-1 vs 9-1470109-6 |
15-91-1043 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 5-146130-1 vs 15-91-1043 |