-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7779
|
Newark | 18 Modii Hdr Drst Sfmnt B/A Lf |Amp Te Connectivity 5-146130-8 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$2.4800 / $3.5800 | Buy Now |
DISTI #
22R4639
|
Newark | 18 Modii Hdr Drst Sfmnt B/A Lf |Te Connectivity 5-146130-8 Min Qty: 2070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.1500 | Buy Now |
DISTI #
2266-5-146130-8-ND
|
DigiKey | CONN HEADER SMD 18POS 2.54MM Min Qty: 46 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
395 In Stock |
|
$2.1100 / $2.1900 | Buy Now |
DISTI #
5-146130-8-ND
|
DigiKey | CONN HEADER SMD 18POS 2.54MM Min Qty: 46 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0675 | Buy Now |
DISTI #
5-146130-8
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 5-146130-8) RoHS: Compliant Min Qty: 2070 Package Multiple: 1035 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.7750 / $2.0041 | Buy Now |
DISTI #
571-5-146130-8
|
Mouser Electronics | Headers & Wire Housings 18 MODII HDR DRST SFMNT B/A LF RoHS: Compliant | 0 |
|
$1.9600 / $2.0400 | Order Now |
DISTI #
72050452
|
RS | Connector, AMPMODU, 18 Modii Hdr Drst Sfmnt B/A Lf | TE Connectivity 5-146130-8 RoHS: Not Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.1500 | RFQ |
|
Future Electronics | 18 MODII HDR DRST SFMNT B/A LF RoHS: Compliant pbFree: Yes Min Qty: 2070 Package Multiple: 1035 Container: Box | 0Box |
|
$1.8300 | Buy Now |
DISTI #
AMP5-146130-8
|
Heilind Electronics | 18 MODII HDR DRST SFMNT B/A LF | Americas - 0 in Stock |
|
$2.0997 / $2.1365 | Buy Now |
|
Onlinecomponents.com | 18 MODII HDR DRST SFMNT B/A LF RoHS: Compliant |
395 Partner Stock |
|
$1.8000 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146130-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146130-8
TE Connectivity
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.884 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146130-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146130-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-S34-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-146130-8 vs 54102-S34-09 |
54102-G06-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-146130-8 vs 54102-G06-09 |
54102-F34-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-146130-8 vs 54102-F34-09 |
15-47-7718 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 5-146130-8 vs 15-47-7718 |
54102-G50-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-146130-8 vs 54102-G50-09 |
54102-G14-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-146130-8 vs 54102-G14-09 |
54102-T32-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-146130-8 vs 54102-T32-09 |
54102-S18-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-146130-8 vs 54102-S18-09 |
54102-T34-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-146130-8 vs 54102-T34-09 |
54102-G30-09R | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-146130-8 vs 54102-G30-09R |