Part Details for 5-1462039-6 (ALTERNATE: 5-1462039-6) by TE Connectivity
Overview of 5-1462039-6 (ALTERNATE: 5-1462039-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1462039-6 (ALTERNATE: 5-1462039-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72129798
|
RS | Relay, IM06PGR=IM 140MW 12V | TE Connectivity 5-1462039-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 | RFQ |