-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R3212
|
Newark | Signal Relay, Im Series, Non Latching, Dpdt, Smd, 2 A, 12 Vdc |Axicom Te Connectivity 5-1462039-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.7400 | Buy Now |
DISTI #
PB2083CT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1 Lead time: 42 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$2.8469 / $4.9700 | Buy Now |
DISTI #
5-1462039-6
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Surface Mount - Bulk (Alt: 5-1462039-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
655-5-1462039-6
|
Mouser Electronics | Low Signal Relays - PCB IM06PGR=IM RELAY 140MW 12V RoHS: Compliant | 6979 |
|
$2.4100 / $4.3000 | Buy Now |
|
Future Electronics | RELAY TELECOM DPDT 2A 12VDC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8700 | Buy Now |
DISTI #
AMP5-1462039-6
|
Heilind Electronics | IM06PGR=IM RELAY 140MW 12V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IM06PGR=IM RELAY 140MW 12V RoHS: Compliant |
6391 In Stock |
|
$2.6800 / $3.3900 | Buy Now |
DISTI #
69847458
|
Verical | Signal Relay 12VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 4 Package Multiple: 1 Date Code: 2332 | Americas - 7456 |
|
$2.6669 / $4.8179 | Buy Now |
DISTI #
62988897
|
Verical | Signal Relay 12VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 100 Package Multiple: 100 | Americas - 6300 |
|
$3.3539 / $4.4901 | Buy Now |
DISTI #
5-1462039-6
|
TTI | Low Signal Relays - PCB IM06PGR=IM RELAY 140MW 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1462039-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1462039-6
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 60 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Power | 140 mW | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |