-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4385
|
Newark | Signal Relay, Im Series, Non Latching, Dpdt, Through Hole, 2 A, 5 Vdc |Axicom Te Connectivity 5-1462039-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.2700 | Buy Now |
DISTI #
5-1462039-9-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4462 | Buy Now |
DISTI #
5-1462039-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole - Bulk (Alt: 5-1462039-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1452 / $2.4220 | Buy Now |
DISTI #
655-5-1462039-9
|
Mouser Electronics | Low Signal Relays - PCB IM03PNS=IM RELAY 140MW 5V RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.1700 | Buy Now |
DISTI #
AMP5-1462039-9
|
Heilind Electronics | IM03PNS=IM RELAY 140 MW 5V | Americas - 0 in Stock |
|
$2.4265 / $2.5595 | Buy Now |
|
Onlinecomponents.com | IM03PNS=IM RELAY 140mW 5V RoHS: Compliant | 0 |
|
$2.1500 / $4.5000 | Buy Now |
DISTI #
5-1462039-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole - Bulk (Alt: 5-1462039-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1452 / $2.4220 | Buy Now |
DISTI #
5-1462039-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole - Bulk (Alt: 5-1462039-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1452 / $2.4220 | Buy Now |
DISTI #
AMP5-1462039-9
|
Interstate Connecting Components | IM03PNS=IM RELAY 140 MW 5V | 0 |
|
$2.4265 / $2.5595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1462039-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1462039-9
TE Connectivity
Power/Signal Relay, 2 Form C, 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.7 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 10 mm | |
Coil Power | 140 mW | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 5.7 X 5.8 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |