Part Details for 5-146255-8 by TE Connectivity
Overview of 5-146255-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-146255-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5292
|
Newark | 16 Modii Hdr Drst B/A .100 Lf |Amp Te Connectivity 5-146255-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 798 |
|
$2.0500 | Buy Now |
DISTI #
2266-5-146255-8-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 40 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
798 In Stock |
|
$1.8800 / $1.9900 | Buy Now |
DISTI #
5-146255-8-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 40 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7404 | Buy Now |
DISTI #
5-146255-8
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146255-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$1.6187 / $1.8276 | Buy Now |
DISTI #
571-5-146255-8
|
Mouser Electronics | Headers & Wire Housings 16 MODII HDR DRST B/A .100 LF RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
72052153
|
RS | Connector, AMPMODU, 16 Modii Hdr Drst B/A .100 Lf | TE Connectivity 5-146255-8 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $1.9600 | RFQ |
|
Future Electronics | AMPMODU 16 Position 2 Row 2.54 mm Pitch Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$1.7700 / $1.8800 | Buy Now |
DISTI #
AMP5-146255-8
|
Heilind Electronics | 16 MODII HDR DRST B/A .100 LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 MODII HDR DRST B/A .100 LF RoHS: Compliant |
798 Partner Stock |
|
$1.3100 / $2.6200 | Buy Now |
DISTI #
21027125
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Carton Min Qty: 34 Package Multiple: 1 | Americas - 798 |
|
$1.7600 / $1.8700 | Buy Now |
Part Details for 5-146255-8
5-146255-8 CAD Models
5-146255-8 Part Data Attributes
|
5-146255-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146255-8
TE Connectivity
16 MODII HDR DRST B/A .100 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-146255-8
This table gives cross-reference parts and alternative options found for 5-146255-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146255-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87690-4 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-146255-8 vs 87690-4 |
969982-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Green Insulator | TE Connectivity | 5-146255-8 vs 969982-8 |
5-146269-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146255-8 vs 5-146269-8 |
281739-8 | HEADER HE14 STRAIGHT 2X8 P | TE Connectivity | 5-146255-8 vs 281739-8 |
146261-8 | 16 MODII HDR DRST B/A .100CL | TE Connectivity | 5-146255-8 vs 146261-8 |
5-102699-7 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 5-146255-8 vs 5-102699-7 |
5-146267-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146255-8 vs 5-146267-8 |
5-87587-4 | 16 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-146255-8 vs 5-87587-4 |
5-147279-9 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146255-8 vs 5-147279-9 |
1-102557-4 | 16 MODII HDR DRST SHRD A/PIN | TE Connectivity | 5-146255-8 vs 1-102557-4 |