-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR SRST B/A LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4232
|
Newark | 04 Modii Hdr Srst B/A Lf |Amp Te Connectivity 5-146281-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
2266-5-146281-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 95 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
980 In Stock |
|
$0.6100 / $0.7600 | Buy Now |
DISTI #
5-146281-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 95 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3559 | Buy Now |
DISTI #
5-146281-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146281-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.2652 | Buy Now |
DISTI #
571-5-146281-4
|
Mouser Electronics | Headers & Wire Housings 04 MODII HDR SRST B/A LF RoHS: Compliant | 15352 |
|
$0.3820 / $0.8300 | Buy Now |
DISTI #
V36:1790_11868678
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2203 | Americas - 4212 |
|
$0.2549 / $0.3475 | Buy Now |
DISTI #
V99:2348_11868678
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1607 | Americas - 48 |
|
$0.3312 / $0.4053 | Buy Now |
DISTI #
72051052
|
RS | Connector, AMPMODU, 04 Modii Hdr Srst B/A Lf | TE Connectivity 5-146281-4 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3360 | Buy Now |
DISTI #
AMP5-146281-4
|
Heilind Electronics | 04 MODII HDR SRST B/A LF | Americas - 0 in Stock |
|
$0.4188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146281-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146281-4
TE Connectivity
04 MODII HDR SRST B/A LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146281-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146281-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146277-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146281-4 vs 5-146277-4 |
87465-6 | 04 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-146281-4 vs 87465-6 |
5-146279-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 5-146281-4 vs 5-146279-4 |