-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-146308-1) 02 MODII HDR DRRA B/A .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-146308-1-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 9000 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4126 | Buy Now |
DISTI #
5-146308-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder RA Thru-Hole - Tape and Reel (Alt: 5-146308-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3960 / $0.4337 | Buy Now |
DISTI #
571-5-146308-1
|
Mouser Electronics | Headers & Wire Housings HDR RA 2X01P .1 230/12030AU RoHS: Compliant | 0 |
|
$0.4220 / $0.7770 | Order Now |
DISTI #
72054231
|
RS | Connector, AMPMODU, 02 Modii Hdr Drra B/A .100 | TE Connectivity 5-146308-1 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3700 | Buy Now |
DISTI #
AMP5-146308-1
|
Heilind Electronics | 02 MODII HDR DRRA B/A .100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 02 MODII HDR DRRA B/A .100 RoHS: Compliant | 0 |
|
$0.3901 / $1.0685 | Buy Now |
DISTI #
5-146308-1
|
TTI | Headers & Wire Housings HDR RA 2X01P .1 230/12030AU RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 22920 In Stock |
|
$0.3790 / $0.5880 | Buy Now |
DISTI #
5-146308-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder RA Thru-Hole - Tape and Reel (Alt: 5-146308-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3960 / $0.4337 | Buy Now |
DISTI #
AMP5-146308-1
|
Interstate Connecting Components | 02 MODII HDR DRRA B/A .100 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146308-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146308-1
TE Connectivity
(5-146308-1) 02 MODII HDR DRRA B/A .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146308-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146308-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78299-102HLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 5-146308-1 vs 78299-102HLF |