Part Details for 5-146485-5 by TE Connectivity
Overview of 5-146485-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5-146485-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-146485-5-ND
|
DigiKey | CONN HDR 10POS 0.1 STACK T/H TIN Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-146485-5
|
Avnet Americas | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146485-5) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-146485-5
|
Avnet Americas | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146485-5) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-146485-5
|
Avnet Americas | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146485-5) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ |
Part Details for 5-146485-5
5-146485-5 CAD Models
5-146485-5 Part Data Attributes
|
5-146485-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146485-5
TE Connectivity
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 5-146485-5
This table gives cross-reference parts and alternative options found for 5-146485-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146485-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87690-720RLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 5-146485-5 vs 87690-720RLF |
76745-868-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-146485-5 vs 76745-868-10LF |
76745-368-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-146485-5 vs 76745-368-10LF |
76745-8BD-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-146485-5 vs 76745-8BD-10LF |
76745-134-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-146485-5 vs 76745-134-10LF |
76745-859-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-146485-5 vs 76745-859-10LF |
76745-806-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-146485-5 vs 76745-806-10LF |
76745-8CP-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-146485-5 vs 76745-8CP-10LF |
76745-5CV-10LF | Board Stacking Connector, | Amphenol FCi | 5-146485-5 vs 76745-5CV-10LF |
64111-G05-14-0500 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | 5-146485-5 vs 64111-G05-14-0500 |