-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII RCPT VERT SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-146763-2-ND
|
DigiKey | 08 MODII RCPT VERT SR Min Qty: 11200 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6114 | Buy Now |
DISTI #
5-146763-2
|
Avnet Americas | Connector Unsealed Receptacle 8 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: 5-146763-2) Min Qty: 11200 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.6417 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 11200 Package Multiple: 28 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.5700 | Buy Now |
DISTI #
AMP5-146763-2
|
Heilind Electronics | 08 MODII RCPT VERT SR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08 MODII RCPT VERT SR RoHS: Compliant | 0 |
|
$0.6200 / $1.7430 | Buy Now |
DISTI #
AMP5-146763-2
|
Interstate Connecting Components | 08 MODII RCPT VERT SR | 0 |
|
Buy Now | |
|
Master Electronics | 08 MODII RCPT VERT SR RoHS: Compliant | 0 |
|
$0.6200 / $1.7430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146763-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146763-2
TE Connectivity
08 MODII RCPT VERT SR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (300) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (300) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |